Telegärtner 100027455 BNC Connector Plug Straight 50 Ω 1 piece Up to 4 GHz

MPN
100027455
Brand
Telegartner
EAN-13
4018359257026
Order Code
13-1195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.28
10+ £3.00
100+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Telegärtner BNC connector, model 100027455, is a straight plug designed for 50 O impedance systems. It is ideal for high frequency applications, including antenna and coaxial connections. This reliable connector ensures optimal signal transmission for professional and industrial equipment.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 59 B/U
Cable Ø 6.15mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot