Telegärtner 100027454 BNC Connector Plug Straight 50 Ω Used up to 4 GHz

Image Representative of Range

Telegärtner 100027454 BNC Connector Plug Straight 50 Ω Used up to 4 GHz

MPN
100027454
Brand
Telegartner
EAN-13
4018359101886
Order Code
13-1193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.88
10+ £2.67
100+ £2.48
500+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

Telegärtner's 100027454 BNC connector is a straight plug with a 50 O impedance, designed for high-frequency applications. Its secure connection and reliable performance make it ideal for use in coaxial cable setups. Common applications include antenna connections and other RF equipment integrations.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot