Telegärtner 100027451 BNC Connector Plug Straight 50Ω 4GHz 1 piece

Image Representative of Range

Telegärtner 100027451 BNC Connector Plug Straight 50Ω 4GHz 1 piece

MPN
100027451
Brand
Telegartner
EAN-13
2050001411105
Order Code
13-1191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.25
10+ £6.66
100+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Telegärtner BNC connector plug is a straight, 50 O coaxial connector. It is typically used for high-frequency applications and equipment. This reliable connector is ideal for antenna connections and telecommunications systems.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.60mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot