Telegärtner 100025804 Crimper for RJ Connectors RJ45 Western Electric

MPN
100025804
Brand
Telegartner
EAN-13
4018359227043
Order Code
07-6204
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £584.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Telegärtner's 100025804 crimping tool is specifically designed for RJ45 connectors. It features precise squeezer functionality for reliable and secure terminations. This crimper is ideal for telecommunications and networking applications.
Type Crimper
For Use With RJ connectors (Western Electric)
Length 214mm
Height 115mm
Material Steel 58 CrV4
Material properties chrome plated
Suitable for connectors RJ45
Weight 785

Reviews

Be the first to submit a review

Trustpilot