Telegärtner 100025646 FME plug straight 50 Ω miniature Coax 1pc

Image Representative of Range

Telegärtner 100025646 FME plug straight 50 Ω miniature Coax 1pc

MPN
100025646
Brand
Telegartner
EAN-13
2050003475297
Order Code
07-6198
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Telegärtner 100025646 FME connector is a straight plug designed for high-frequency applications with a 50 O impedance. It is commonly used in antenna connection and various coaxial setups due to its reliability and compact design. Suitable for professional communication equipment, this connector ensures a secure and stable connection.
Type FME connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass silver plated
Contact Termination Crimp
Insulation Material PP
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot