Telegärtner 100025628 F Connector plug straight 75 Ω 1pc

Image Representative of Range

Telegärtner 100025628 F Connector plug straight 75 Ω 1pc

Order Code:

07-6196

Brand: Telegartner MPN: 100025628 EAN-13: 4018359481704
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Telegärtner F connector, model 100025628, is a straight plug designed for 75 O coaxial applications. It is an ideal choice for high-frequency antenna connections and other coaxial equipment setups. Commonly used in broadcasting and telecommunication industries, it ensures reliable signal transmission.
Type F connector
Impedance 75Ω
Cable category RG 59
Connector Type Plug, straight
Contact Termination Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot