Telegärtner 100025625 F series Connector plug straight 75 Ω HDTV 1pc

Image Representative of Range

Telegärtner 100025625 F series Connector plug straight 75 Ω HDTV 1pc

MPN
100025625
Brand
Telegartner
EAN-13
4018359353148
Order Code
07-6193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.45
10+ £7.64
100+ £7.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Telegärtner 100025625 F connector is a straight plug designed for 75 O impedance. It is typically used in high-frequency equipment and coaxial cables to ensure reliable signal transmission. This connector is commonly utilized in antenna systems and telecommunications applications.
Type F connector
Impedance 75Ω
Mounting Direction Straight
Cable category 1.2/4.9C AL-F
Cable Ø 6.80mm
Case Material Brass tin plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 3GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot