Telegärtner 100025624 F series Connector plug 75 Ω HDTV 3 GHz 1pc

Image Representative of Range

Telegärtner 100025624 F series Connector plug 75 Ω HDTV 3 GHz 1pc

MPN
100025624
Brand
Telegartner
EAN-13
2050003451598
Order Code
07-6192
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.15
10+ £7.49
100+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Telegärtner's F connector plug is a straight, 75-ohm coaxial connector designed for reliable signal transmission. This high-frequency connector is typically used in antenna, cable television, and satellite applications. The product is ideal for ensuring secure and stable connections in RF communication systems.
Type F connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 59 B/U
Cable Ø 6mm
Case Material Brass tin plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 3GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot