Telegärtner 100025621 F series plug straight 75 Ω up to 3 GHz HDTV use

Image Representative of Range

Telegärtner 100025621 F series plug straight 75 Ω up to 3 GHz HDTV use

Order Code:

07-6191

Brand: Telegartner MPN: 100025621 EAN-13: 2050003460217
Qty Unit Price (Ex VAT)
1+ £8.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Telegärtner 100025621 is a straight F connector plug designed for 75 O applications. It is commonly used in high-frequency and coaxial equipment such as antenna connections. This reliable connector is suitable for both consumer electronics and professional telecommunications setups.
Type F connector
Impedance 75Ω
Cable category RG 11
Cable Ø 10.30mm
Case Material Brass tin plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 3GHz
Seal type Screw-on
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot