Christmas Opening Hours and Delivery Dates here
Telegärtner 100025620 F Series Connector plug straight 75 Ω HDTV use

Image Representative of Range

Telegärtner 100025620 F Series Connector plug straight 75 Ω HDTV use

Order Code:

07-6190

Brand: Telegartner MPN: 100025620 EAN-13: 2050003451574
Qty Unit Price (Ex VAT)
1+ £7.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 16/01/2026

Telegärtner F connector plug, model 100025620, is a straight 75 O coaxial connector. It is typically used in antenna and high-frequency equipment applications. This durable component ensures reliable signal transmission in various electronic systems.
Type F connector
Impedance 75Ω
Contact Termination Crimp
Cable category Draka 1.0/4.8 AF
Cable Ø 6.75mm
Case Material Brass tin plated
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 3GHz
Seal type Screw-on
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot