Telegärtner 100025618 F Series Connector plug straight 75 Ω 1pc 3 GHz

Image Representative of Range

Telegärtner 100025618 F Series Connector plug straight 75 Ω 1pc 3 GHz

MPN
100025618
Brand
Telegartner
EAN-13
2050003458092
Order Code
07-6189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.78
10+ £7.15
100+ £6.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Telegärtner 100025618 F connector is a straight plug designed for 75 O impedance. It is commonly used in coaxial cables for high-frequency applications like antennas and broadcast systems. This reliable connector ensures optimal signal transmission in various telecommunication and multimedia setups.
Type F connector
Impedance 75Ω
Mounting Direction Straight
Cable category Draka 0.6/2.8 AF
Cable Ø 6.80mm
Case Material Brass tin plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 3GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot