Telegärtner 100025162 SMP Connector straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100025162 SMP Connector straight 50 Ω 1pc

MPN
100025162
Brand
Telegartner
EAN-13
4018359380717
Order Code
07-6187
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Telegärtner's 100025162 SMP connector is a straight, 50-ohm high-frequency connector. It is typically used in coaxial cable applications where compact connectivity and low insertion loss are essential. This product is ideal for use in telecommunications and antenna equipment.
Type SMP connector
Impedance 50Ω
Mounting Direction Straight
Connector Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot