Telegärtner 100025151 N Connector plug right angle 50 Ω 1pc

Image Representative of Range

Telegärtner 100025151 N Connector plug right angle 50 Ω 1pc

MPN
100025151
Brand
Telegartner
EAN-13
4018359345686
Order Code
07-6183
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £24.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Telegärtner offers the 100025151 N connector, a right-angle plug designed for 50 O applications. This connector is ideal for coaxial cable assemblies requiring reliable high-frequency performance. It is typically used in antenna connections and other RF communication systems.
Type N connector
Impedance 50Ω
Mounting Direction Right angle
Connector Type Plug, right angle

Reviews

Be the first to submit a review

Trustpilot