Telegärtner 100025114 MMCX Connector straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100025114 MMCX Connector straight 50 Ω 1pc

MPN
100025114
Brand
Telegartner
EAN-13
4018359419257
Order Code
07-6178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.02
10+ £4.60
100+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Telegärtner 100025114 MMCX connector is a straight, high-frequency coaxial connector with an impedance of 50 O. It is designed for use in antennas, HF devices, and other communication equipment. This connector is ideal for applications requiring reliable signal transmission in compact spaces.
Type MMCX connector
Impedance 50Ω
Mounting Direction Straight
Colour Gold (metallic)
Connector Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot