Telegärtner 100025110 MMCX Connector straight 50 Ω 1pc

Order Code:

07-6175

Brand: Telegartner MPN: 100025110 EAN-13: 4018359291921
Qty Unit Price (Ex VAT)
1+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Telegärtner 100025110 MMCX connector is a straight, 50 O coaxial connector used for high-frequency applications. It is ideal for integrating into communication and broadcast equipment. The connector is commonly used in antenna systems for secure and efficient signal transmission.
Type 100025110
Impedance 50Ω
Mounting Direction Straight
Connector Type Connector, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot