Telegärtner 100025107 MMCX Connector right angle 50 Ω 1pc

Image Representative of Range

Telegärtner 100025107 MMCX Connector right angle 50 Ω 1pc

MPN
100025107
Brand
Telegartner
EAN-13
4018359217327
Order Code
07-6173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Telegärtner's 100025107 MMCX connector is a right angle, 50 O coaxial connector. Featuring high frequency capabilities, it's suitable for applications in wireless and radio communications. This connector is typically used in equipment requiring secure and reliable signal transmission.
Type MMCX connector
Impedance 50Ω
Mounting Direction Right angle
Connector Type Connector, right angle
Misc Attribute J01341A0071

Reviews

Be the first to submit a review

Trustpilot