Telegartner 100025104 MMCX Connector Socket 50Ω Horizontal Mount

Telegartner 100025104 MMCX Connector Socket 50Ω Horizontal Mount

Order Code:

13-1186

Brand: Telegartner MPN: 100025104 EAN-13: 4064161265254

Discontinued


The Telegärtner 100025104 MMCX connector is a socket designed for horizontal mounting and operates at 50 O impedance. It is a high-frequency coaxial connector suited for RF applications. Typically, this connector is used in telecommunications and wireless equipment.
Type MMCX connector
Impedance 50O
Mounting Direction Horizontal
Cable category RG 316/U
Connector Type Socket, horizontal mount
Contact Material Gold plated
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 1 GΩ
Seal type Push-Pull

Trustpilot