Telegärtner 100025090 MMCX Connector Plug straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100025090 MMCX Connector Plug straight 50 Ω 1pc

MPN
100025090
Brand
Telegartner
EAN-13
4018359543594
Order Code
07-6163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Telegärtner 100025090 is a straight MMCX connector offering a 50 O impedance, ideal for use in high-frequency applications. It is a coaxial connector designed for use in antenna and communication devices. Typical applications include connecting various RF modules and antennas.
Type MMCX connector
Impedance 50Ω
Mounting Direction Straight
Connector Type Plug, straight
Contact Termination Crimp

Reviews

Be the first to submit a review

Trustpilot