Telegärtner 100024979 MCX Connector Plug straight 50 Ω 1pc

MPN
100024979
Brand
Telegartner
EAN-13
4018359202798
Order Code
07-6149
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Telegärtner MCX connector, model 100024979, is a high-frequency coaxial plug with a 50 O impedance. This straight plug is typically used in RF applications and provides a reliable connection for antenna and coax equipment. Ideal for professional communications and broadcast systems, this connector ensures consistent signal quality.
Type 100024979
Impedance 50Ω
Mounting Direction Straight
Connector Type Plug, straight
Contact Termination Crimp

Reviews

Be the first to submit a review

Trustpilot