Telegärtner 100024962 PH Socket straight for pH-electrode Connectors

Image Representative of Range

Telegärtner 100024962 PH Socket straight for pH-electrode Connectors

MPN
100024962
Brand
Telegartner
EAN-13
4018359128838
Order Code
07-6148
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Cable Ø:

    2.90mm 5mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.52
10+ £15.15
100+ £14.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Telegärtner's 100024962 PH socket is a straight socket designed for high-frequency applications. It serves as a reliable coaxial connector suited for various types of communication equipment, ensuring stable signal transmission. Typical uses include integration into high-frequency devices and antenna systems where robust connectivity is essential.
Type PH socket
Mounting Direction Straight
Cable category 0.5/2.95
Cable Ø 2.90mm
Case Material PBT GF
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot