Telegärtner 100024959 PH Socket straight 1pc durable connection

Image Representative of Range

Telegärtner 100024959 PH Socket straight 1pc durable connection

MPN
100024959
Brand
Telegartner
EAN-13
4064161267425
Order Code
07-6147
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Cable Ø:

    2.90mm 5mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.70
10+ £15.32
100+ £14.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 149 in stock

Telegärtner manufactures the 100024959 PH socket, a straight connector used in high-frequency applications. This coaxial socket is ideal for use in antenna, BNC, and twinax systems. It is designed for ensuring reliable connections in telecommunications and broadcast equipment.
Type PH socket
Mounting Direction Straight
Cable Ø 5mm
Case Material PBT GF
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot