Telegärtner 100024906 SMC Connector Socket straight 50 Ω threaded 1pc

Image Representative of Range

Telegärtner 100024906 SMC Connector Socket straight 50 Ω threaded 1pc

MPN
100024906
Brand
Telegartner
EAN-13
4064161267494
Order Code
07-6143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.04
10+ £11.84
100+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Telegärtner's SMC connector socket, model 100024906, is a straight, 50-ohm connector designed for high-frequency applications. This coaxial connector is ideal for use in antenna and RF equipment connections. It is commonly used in telecommunications and data networking industries.
Type SMC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass gold plated
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 10GHz
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot