Telegärtner 100024899 SMC Connector plug threaded 50 Ω 1pc up to 10 GHz

Image Representative of Range

Telegärtner 100024899 SMC Connector plug threaded 50 Ω 1pc up to 10 GHz

MPN
100024899
Brand
Telegartner
EAN-13
4064161267029
Order Code
07-6140
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.37
10+ £8.47
100+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Telegärtner 100024899 is an SMC connector plug designed for mounting, with an impedance of 50 O. It is typically used in high-frequency applications involving coaxial or RF connections. This connector is suitable for use in telecommunications, broadcast equipment, and antenna configurations.
Type SMC connector
Impedance 50Ω
Case Material Brass gold plated
Connector Type Plug, mount
Contact Material Brass gold plated
Contact Termination Soldering
Insulation Material PTFE
Max. frequency 10GHz
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot