Telegärtner 100024898 SMC plug 50 Ω threaded coupling vibration-proof

Image Representative of Range

Telegärtner 100024898 SMC plug 50 Ω threaded coupling vibration-proof

Order Code:

07-6139

Brand: Telegartner MPN: 100024898 EAN-13: 4064161267074
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Telegärtner 100024898 SMC connector is a plug mount designed for high-frequency applications with an impedance of 50 O. It is suitable for use in antenna and coaxial systems, providing reliable connections in communication equipment. This connector is ideal for compact, high-performance RF applications.
Type SMC connector
Impedance 50Ω
Case Material Brass gold plated
Connection Soldering
Connector Type Plug, mount
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 10GHz
Seal type Screw-on

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot