Telegartner 100024878 SMB Connector Socket 50 Ω Straight 1 piece Snap-On

Image Representative of Range

Telegartner 100024878 SMB Connector Socket 50 Ω Straight 1 piece Snap-On

MPN
100024878
Brand
Telegartner
EAN-13
2050001913661
Order Code
13-1181
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.95
10+ £6.39
100+ £6.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Telegärtner SMB connector Socket, part number 100024878, is a straight, 50 O coaxial connector designed for high-frequency applications. This product is ideal for use in antenna connections and RF communication equipment. It ensures reliability and performance in professional communication systems.
Type SMB connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.60mm
Case Material Brass gold plated
Connector Type Socket, straight
Contact Material Gold plated
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 1 GΩ
Max. frequency 4GHz
Seal Type Push-Pull
Temperature Range -55 - 155°C

Reviews

Be the first to submit a review

Trustpilot