Telegärtner 100024867 SMB Connector Socket right angle 50 Ω 1pc 4 GHz

Image Representative of Range

Telegärtner 100024867 SMB Connector Socket right angle 50 Ω 1pc 4 GHz

MPN
100024867
Brand
Telegartner
EAN-13
4064161267326
Order Code
07-6127
Country of Origin
Germany
View Full Product Range (19)

Discontinued


Telegärtner's SMB connector socket, model number 100024867, is a right-angle connector designed with a 50 O impedance. It is typically used for high-frequency applications in communication equipment, antennas, and coaxial cabling systems. The connector is suitable for enhancing connectivity in RF circuits due to its compact size and reliable performance.
Type SMB connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass gold plated
Connector Type Socket, right angle
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Snap-in
Temperature Range -55 - 155°C

Trustpilot