Telegärtner 100024862 SMB Connector plug right angle 50 Ω snap-on 1pc

Image Representative of Range

Telegärtner 100024862 SMB Connector plug right angle 50 Ω snap-on 1pc

MPN
100024862
Brand
Telegartner
EAN-13
4064161267296
Order Code
07-6124
Country of Origin
Germany
View Full Product Range (19)

Discontinued


The Telegärtner 100024862 is a right angle SMB connector plug designed with a 50 O impedance for high-frequency applications. This connector is commonly used in radio frequency and antenna systems to ensure reliable signal transmission. Ideal for demanding environments, it's particularly suited for use in telecommunications and broadcast equipment.
Type SMB connector
Impedance 50Ω
Mounting Direction Right angle
Cable category K 02252 D
Cable Ø 3mm
Case Material Brass gold plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Snap-in
Temperature Range -55 - 155°C

Trustpilot