Telegartner 100024840 SMB Connector Plug Vertical Mount 50 Ω Snap-on 1 piece

Image Representative of Range

Telegartner 100024840 SMB Connector Plug Vertical Mount 50 Ω Snap-on 1 piece

MPN
100024840
Brand
Telegartner
EAN-13
4018359122522
Order Code
13-1179
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Telegärtner's SMB connector, model 100024840, is a plug designed for vertical mounting with a 50 O impedance. It is typically used in high-frequency RF equipment and coaxial applications. This connector is ideal for antenna connections and other communications devices requiring reliable signal transmission.
Type SMB connector
Impedance 50Ω
Mounting Direction Vertical
Cable category RG 316/U
Cable Ø 2.60mm
Case Material Brass gold plated
Connector Type Plug, vertical mount
Contact Material Brass gold plated
Contact Termination Screws
Insulation Material PTFE
Insulation Resistance ≥ 1 GΩ
Max. frequency 4GHz
Mounting Hole Diameter 4.9mm
Seal Type Push-Pull
Temperature Range -55 - 155°C

Trustpilot