Telegärtner 100024733 SMA Connector Socket horizontal 50 Ω 1pc

Image Representative of Range

Telegärtner 100024733 SMA Connector Socket horizontal 50 Ω 1pc

MPN
100024733
Brand
Telegartner
EAN-13
4018359383381
Order Code
07-6103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £10.11 £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The Telegärtner SMA connector, model 100024733, is a socket designed for horizontal mounting with a 50 O impedance. It is typically used in high-frequency applications, including coaxial and antenna systems. This connector is suitable for professional electronic and communication equipment setups.
Type SMA connector
Impedance 50Ω
Mounting Direction Horizontal
Case Material Brass gold plated
Connector Type Socket, horizontal mount
Contact Material Brass gold plated
Contact Termination Pins
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot