Telegärtner 100024730 SMA Socket straight 50 Ω for flexible Cables

Image Representative of Range

Telegärtner 100024730 SMA Socket straight 50 Ω for flexible Cables

MPN
100024730
Brand
Telegartner
EAN-13
2050003456456
Order Code
07-6101
Country of Origin
Germany
View Full Product Range (3)

Discontinued


Telegärtner's SMA connector socket is designed with a straight orientation and 50 O impedance. It is ideal for high-frequency applications, including telecommunications and antenna connections. This single, durable coaxial connector is perfect for use in RF equipment.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable Ø 3.50mm
Case Material Brass gold plated
Connection Soldering
Connector Type Socket, straight
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55 - +155°C

Trustpilot