Telegärtner 100024729 SMA Connector Socket horizontal mount 50 Ω

Image Representative of Range

Telegärtner 100024729 SMA Connector Socket horizontal mount 50 Ω

Order Code:

07-6100

Brand: Telegartner MPN: 100024729 EAN-13: 4064161267173
Qty Unit Price (Ex VAT)
1+ £25.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Telegärtner 100024729 is an SMA connector socket designed for horizontal mounting, with a 50 O impedance. This coax connector is ideal for high-frequency applications and provides reliable signal transmission. It is typically used in antennas and RF communications equipment.
Adaptor Type SMA connector
Case Material Brass gold plated
Connection Soldering
Connector Type Socket, horizontal mount
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Seal type Screw-on
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot