Telegärtner 100024727 SMA Connector Socket 50 Ω built-in 1 piece

Image Representative of Range

Telegärtner 100024727 SMA Connector Socket 50 Ω built-in 1 piece

MPN
100024727
Brand
Telegartner
EAN-13
2050003467179
Order Code
07-6099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.41
10+ £9.45
100+ £9.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Telegärtner SMA connector socket is built-in with a 50 O impedance, making it ideal for high-frequency applications. It is commonly used in coaxial and antenna connections for reliable signal transmission. This robust connector is suitable for RF equipment in telecommunications and broadcasting.
Type SMA connector
Impedance 50Ω
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass gold plated
Connection Crimp
Connector Type Socket, built-in
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55°C to 155°C

Reviews

Be the first to submit a review

Trustpilot