Telegärtner 100024726 SMA Connector Socket built-in 50 Ω 1pc 18 GHz

Image Representative of Range

Telegärtner 100024726 SMA Connector Socket built-in 50 Ω 1pc 18 GHz

MPN
100024726
Brand
Telegartner
EAN-13
4064161267227
Order Code
07-6098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.43
10+ £9.47
100+ £9.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Telegärtner SMA connector socket is a built-in device with a 50 O impedance, designed for high-frequency applications. It is typically used in coaxial and antenna systems, ensuring secure and reliable connections. Ideal for telecommunications and RF equipment, it supports consistent signal integrity.
Type SMA connector
Impedance 50Ω
Case Material Brass gold plated
Connection Soldering
Connector Type Socket, built-in
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55°C to 155°C

Reviews

Be the first to submit a review

Trustpilot