Telegärtner 100024724 SMA Connector Socket straight 50 Ω 18 GHz 1pc

Image Representative of Range

Telegärtner 100024724 SMA Connector Socket straight 50 Ω 18 GHz 1pc

MPN
100024724
Brand
Telegartner
EAN-13
2050003466578
Order Code
07-6096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Telegärtner SMA connector socket, straight 50 O, is designed for high-frequency applications. This coaxial connector supports precise installations and reliable performance in RF systems. It is commonly used in telecommunications and antenna systems for secure and efficient connectivity.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category 1.4/3.8AF
Cable Ø 5.90mm
Case Material Brass gold plated
Connection Crimp
Connector Type Socket, straight
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot