Telegärtner 100024721 SMA Connector Sleeve Socket 50 Ω 1pc 18 GHz

Image Representative of Range

Telegärtner 100024721 SMA Connector Sleeve Socket 50 Ω 1pc 18 GHz

MPN
100024721
Brand
Telegartner
EAN-13
2050003449991
Order Code
07-6095
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Telegärtner's 100024721 is an SMA connector sleeve socket with a 50 O impedance. This high-frequency coaxial connector is designed for precise signal transmission in RF applications. Typically used in communication devices and antenna systems, it ensures reliable and stable connections.
Type SMA connector
Impedance 50Ω
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass gold plated
Connection Crimp
Connector Type Sleeve socket
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55°C to 155°C

Reviews

Be the first to submit a review

Trustpilot