Telegartner 100024719 SMA Connector Socket Vertical 50 Ω 18 GHz 1 piece

Image Representative of Range

Telegartner 100024719 SMA Connector Socket Vertical 50 Ω 18 GHz 1 piece

MPN
100024719
Brand
Telegartner
EAN-13
2050001913456
Order Code
13-1167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Telegärtner 100024719 SMA connector socket is a vertical, high-frequency coaxial connector with a 50 O impedance. It is designed for use in high-frequency applications, such as antenna connections and RF equipment. This connector is essential for reliable signal transmission in both professional and consumer communication systems.
Type SMA connector
Impedance 50Ω
Mounting Direction Vertical
Case Material Brass gold plated
Connector Type Socket, vertical vertical
Contact Material Gold plated
Contact Termination Print
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 6.5mm
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot