Telegärtner 100024713 SMA Connector Sleeve Socket 50 Ω 1pc 18 GHz max

Image Representative of Range

Telegärtner 100024713 SMA Connector Sleeve Socket 50 Ω 1pc 18 GHz max

MPN
100024713
Brand
Telegartner
EAN-13
2050003453790
Order Code
07-6093
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Telegärtner SMA connector is a sleeve socket designed for 50 O impedance. It is used in high-frequency and coaxial applications, providing reliable connectivity. Typically, this connector is employed in antenna systems, radio frequency equipment, and telecommunications projects.
Type SMA connector
Impedance 50Ω
Case Material Brass gold plated
Connection Soldering
Connector Type Sleeve socket
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55°C to 155°C

Reviews

Be the first to submit a review

Trustpilot