Telegärtner 100024711 SMA Connector Socket 50Ω horizontal mount 1pc

Image Representative of Range

Telegärtner 100024711 SMA Connector Socket 50Ω horizontal mount 1pc

MPN
100024711
Brand
Telegartner
EAN-13
2050003450232
Order Code
07-6092
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The Telegärtner SMA connector socket, model 100024711, is designed for horizontal mounting and operates at 50 ohms impedance. This high-frequency coaxial connector is suitable for use in RF applications. It is commonly utilised in antenna systems and other telecommunications equipment.
Type SMA connector
Impedance 50Ω
Mounting Direction Horizontal
Case Material Brass gold plated
Connection Pins
Connector Type Socket, horizontal mount
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55 - +155°C

Trustpilot