Telegärtner 100024709 SMA Connector Sleeve Socket 50 Ω 1pc for Cables

Image Representative of Range

Telegärtner 100024709 SMA Connector Sleeve Socket 50 Ω 1pc for Cables

MPN
100024709
Brand
Telegartner
EAN-13
2050003467254
Order Code
07-6091
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Telegärtner's part number 100024709 is an SMA connector sleeve socket with an impedance of 50 ohms. This component is ideal for high-frequency applications and ensures reliable coaxial connections. It is commonly used in antenna systems and RF communication devices.
Type SMA connector
Impedance 50Ω
Case Material Brass gold plated
Connection Soldering
Connector Type Sleeve socket
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55°C to 155°C

Reviews

Be the first to submit a review

Trustpilot