Telegärtner 100024706 SMA Connector Socket built-in 50 Ω threaded coupling

Image Representative of Range

Telegärtner 100024706 SMA Connector Socket built-in 50 Ω threaded coupling

MPN
100024706
Brand
Telegartner
EAN-13
4064161267357
Order Code
07-6088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.97
10+ £7.20
100+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Telegärtner offers the 100024706 SMA connector socket, which is a built-in type with a 50 O impedance. This connector is designed for high-frequency applications, ensuring reliable connectivity in complex systems. Typically used in telecommunications and RF equipment, it provides precise and efficient signal transmission.
Type SMA connector
Impedance 50Ω
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass gold plated
Connection Crimp
Connector Type Socket, built-in
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55°C to 155°C

Reviews

Be the first to submit a review

Trustpilot