Telegärtner 100024704 SMA Connector Sleeve Socket 50 Ω 1 piece 18 GHz

Image Representative of Range

Telegärtner 100024704 SMA Connector Sleeve Socket 50 Ω 1 piece 18 GHz

MPN
100024704
Brand
Telegartner
EAN-13
2050003452373
Order Code
07-6087
Country of Origin
Germany
View Full Product Range (5)

Discontinued


Telegärtner's 100024704 SMA connector is a sleeve socket designed for 50 O impedance. It is ideal for high-frequency and coaxial applications, making it suitable for various antennas and RF devices. The product is commonly used in communication, broadcasting, and signal processing equipment.
Type SMA connector
Impedance 50Ω
Case Material Brass gold plated
Connection Soldering
Connector Type Sleeve socket
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55°C to 155°C

Trustpilot