Telegärtner 100024703 SMA Connector Socket Built-in 50 Ω For Cables

Image Representative of Range

Telegärtner 100024703 SMA Connector Socket Built-in 50 Ω For Cables

MPN
100024703
Brand
Telegartner
EAN-13
4064161265261
Order Code
13-1166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Telegärtner's SMA connector socket is built-in with a 50 O impedance, designed for high-frequency applications. This coaxial connector is commonly utilised in antenna systems and radio frequency equipment. Ideal for ensuring secure connections in telecommunications and broadcasting industries.
Type SMA connector
Impedance 50Ω
Case Material Brass gold plated
Connector Type Socket, built-in
Contact Material Gold plated
Contact Termination Soldering
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 6.5mm
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot