Telegärtner 100024702 SMA Sleeve Socket Connector 50 Ω 1 piece

Image Representative of Range

Telegärtner 100024702 SMA Sleeve Socket Connector 50 Ω 1 piece

MPN
100024702
Brand
Telegartner
EAN-13
2050003463256
Order Code
07-6086
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Telegärtner's 100024702 SMA connector is a high-frequency sleeve socket with a 50 O impedance. It is typically used in coaxial and RF applications requiring reliable signal transmission. Ideal for antenna and telecommunication devices, this connector provides robust performance in challenging environments.
Type SMA connector
Impedance 50Ω
Case Material Brass gold plated
Connection Soldering
Connector Type Sleeve socket
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55°C to 155°C

Reviews

Be the first to submit a review

Trustpilot