Telegärtner 100024701 SMA Connector Socket Straight 50 Ω 1 piece

Image Representative of Range

Telegärtner 100024701 SMA Connector Socket Straight 50 Ω 1 piece

MPN
100024701
Brand
Telegartner
EAN-13
2050001412133
Order Code
13-1165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Telegärtner offers the 100024701 SMA connector, a straight socket designed for 50 O impedance. This high-frequency coaxial connector is ideal for use in antenna and communication equipment. It is typically utilised in RF applications requiring reliable signal transmission.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 223/U
Case Material Brass gold plated
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 12.4GHz
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot