Telegartner 100024698 SMA Connector Socket Straight 50Ω Over 18GHz

Image Representative of Range

Telegartner 100024698 SMA Connector Socket Straight 50Ω Over 18GHz

MPN
100024698
Brand
Telegartner
EAN-13
2050001913517
Order Code
13-1163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Telegärtner 100024698 is a straight SMA connector socket designed for use in high-frequency applications with an impedance of 50 O. Manufactured by Telegärtner, this connector is commonly used in coaxial and twin axial systems, ideal for ensuring reliable connections in communication equipment. Its robust construction makes it suitable for use in antenna and RF signal transmission applications.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.60mm
Connector Type Socket, straight
Contact Material Gold plated
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 27mm
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot