Telegärtner 100024697 SMA Connector Socket built-in 50 Ω 1 piece

Image Representative of Range

Telegärtner 100024697 SMA Connector Socket built-in 50 Ω 1 piece

Order Code:

07-6084

Brand: Telegartner MPN: 100024697 EAN-13: 4064161267579
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Telegärtner SMA connector socket 100024697 is built-in with a 50 O impedance, designed for high-frequency applications. This connector is commonly used in coaxial and antenna systems, offering reliable signal transmission. It is ideal for use in RF and microwave equipment where precision and durability are essential.
Adaptor Type SMA connector
Case Material Brass gold plated
Connection Soldering
Connector Type Socket, built-in
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Mounting Hole Diameter 6.50mm
Seal type Screw-on
Temperature Range -55°C to 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot