Telegärtner 100024692 SMA Connector Socket Straight 50Ω for Coax Cables

Image Representative of Range

Telegärtner 100024692 SMA Connector Socket Straight 50Ω for Coax Cables

MPN
100024692
Brand
Telegartner
EAN-13
2050001913531
Order Code
13-1161
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Telegärtner 100024692 is a straight SMA connector socket designed with a 50 O impedance. This high-frequency coaxial connector is ideal for applications in communication equipment and antenna systems. Its precision engineering ensures reliable performance in a range of RF applications.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 4.95mm
Connector Type Socket, straight
Contact Material Gold plated
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 27mm
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot