Telegärtner 100024678 SMA Connector Sleeve Socket 50 Ω 18 GHz 1pc

Image Representative of Range

Telegärtner 100024678 SMA Connector Sleeve Socket 50 Ω 18 GHz 1pc

MPN
100024678
Brand
Telegartner
EAN-13
2050003467216
Order Code
07-6083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.16
10+ £7.38
100+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Telegärtner's SMA connector sleeve socket, model 100024678, offers a 50 O impedance suited for high-frequency applications. This coaxial connector is designed for reliability in RF and antenna connections. It's commonly used in telecommunications and data transmission systems.
Type SMA connector
Impedance 50Ω
Case Material Brass gold plated
Connection Soldering
Connector Type Sleeve socket
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55°C to 155°C

Reviews

Be the first to submit a review

Trustpilot