Telegärtner 100024675 SMA Connector Socket built-in 50 Ω 1pc

Image Representative of Range

Telegärtner 100024675 SMA Connector Socket built-in 50 Ω 1pc

Order Code:

07-6082

Brand: Telegartner MPN: 100024675 EAN-13: 4064161266992
Qty Unit Price (Ex VAT)
1+ £7.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Telegärtner SMA connector socket is a built-in, 50 O connector designed for high-frequency applications. It is commonly used in RF systems and antenna connections due to its reliable performance. Telegärtner's high-quality manufacturing ensures compatibility and durability for various coaxial cable setups.
Adaptor Type SMA connector
Cable category UT 85
Cable Ø 2.20mm
Case Material Brass gold plated
Connection Soldering
Connector Type Socket, built-in
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Seal type Screw-on
Temperature Range -55°C to 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot