Telegärtner 100024674 SMA Socket straight 50 Ω for flexible Cables

Image Representative of Range

Telegärtner 100024674 SMA Socket straight 50 Ω for flexible Cables

MPN
100024674
Brand
Telegartner
EAN-13
2050003468954
Order Code
07-6081
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The Telegärtner SMA connector, model 100024674, is a high-frequency coaxial socket with a straight design and 50 O impedance. It's suitable for applications requiring reliable RF signal transmission, commonly used in telecommunications and broadcasting equipment. This connector is sold individually, providing precision connectivity for a variety of professional equipment.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Socket, straight
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55 - +155°C

Trustpilot